Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-UC-DFLOW-200Copy
Newark Part No.46AM7422
Product RangedualFLOW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.680 |
| 500+ | $235.280 |
| 1000+ | $222.920 |
| 2500+ | $157.160 |
| 5000+ | $146.100 |
| 10000+ | $134.200 |
Price for:Each
Minimum: 25
Multiple: 5
$6,192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-UC-DFLOW-200Copy
Newark Part No.46AM7422
Product RangedualFLOW Series
Technical Datasheet
Thermal Resistance0.19°C/W
Packages CooledBGA
External Width - Metric92.11mm
External Height - Metric29mm
External Length - Metric92.38mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial3.63"
External Height - Imperial1.14"
External Length - Imperial3.64"
External Diameter - Imperial-
Product RangedualFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.19°C/W
External Width - Metric
92.11mm
External Length - Metric
92.38mm
Heat Sink Material
Copper
External Height - Imperial
1.14"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
29mm
External Diameter - Metric
-
External Width - Imperial
3.63"
External Length - Imperial
3.64"
Product Range
dualFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
