Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1043
Newark Part No.46AM7338
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50000+ | $1.540 |
| 100000+ | $1.420 |
Price for:Each
Minimum: 10000
Multiple: 100
$16,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1043
Newark Part No.46AM7338
Technical Datasheet
Thermal Resistance1.3°C/W
Packages CooledTO-3
External Width - Metric47.4mm
External Height - Metric42.3mm
External Length - Metric63.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.87"
External Height - Imperial1.67"
External Length - Imperial2.51"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.3°C/W
External Width - Metric
47.4mm
External Length - Metric
63.7mm
Heat Sink Material
Aluminum
External Height - Imperial
1.67"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-3
External Height - Metric
42.3mm
External Diameter - Metric
-
External Width - Imperial
1.87"
External Length - Imperial
2.51"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate