Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F5L70S50W-207
Newark Part No.46AM7009
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 500+ | $3.960 |
Price for:Each
Minimum: 100
Multiple: 10
$1,184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F5L70S50W-207
Newark Part No.46AM7009
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate49.7W
Heat Pipe MaterialCopper
External Length - Metric70mm
External Width - Metric6.7mm
External Thickness - Metric2.5mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
6.7mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
49.7W
External Length - Metric
70mm
External Thickness - Metric
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate