Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL67-300-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8563
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.630 |
| 5+ | $20.090 |
| 10+ | $19.540 |
| 25+ | $18.970 |
| 50+ | $18.760 |
| 100+ | $18.540 |
| 250+ | $17.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL67-300-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8563
Technical Datasheet
Thermal Resistance2.7°C/W
Packages Cooled-
External Width - Metric27.5mm
External Height - Metric13.5mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.09"
External Height - Imperial0.54"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
2.7°C/W
External Width - Metric
27.5mm
External Length - Metric
300mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.54"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
13.5mm
External Diameter - Metric
-
External Width - Imperial
1.09"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
