Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL104-300-R0Copy
Newark Part No.46AM8527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.650 |
| 25+ | $89.150 |
| 50+ | $87.200 |
| 100+ | $84.870 |
| 250+ | $82.530 |
Price for:Each
Minimum: 10
Multiple: 1
$926.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL104-300-R0Copy
Newark Part No.46AM8527
Technical Datasheet
Thermal Resistance0.5°C/W
Packages Cooled-
External Width - Metric107.8mm
External Height - Metric34.3mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial4.25"
External Height - Imperial1.36"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.5°C/W
External Width - Metric
107.8mm
External Length - Metric
300mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.36"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
34.3mm
External Diameter - Metric
-
External Width - Imperial
4.25"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
