Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM6760
Product RangeATS-CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $488.100 |
| 5+ | $488.090 |
| 10+ | $488.080 |
| 25+ | $476.800 |
| 50+ | $467.260 |
Price for:Each
Minimum: 1
Multiple: 1
$488.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM6760
Product RangeATS-CP Series
Technical Datasheet
Thermal Resistance0.0053°C/W
Plate MaterialAluminum
Length198mm
Width147mm
Height20mm
Operating Temperature Range-
Product RangeATS-CP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.0053°C/W
Length
198mm
Height
20mm
Product Range
ATS-CP Series
Plate Material
Aluminum
Width
147mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
