Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-50450B-C1-R0
Newark Part No.46AM7751
Product RangemaxiFLOW/maxiGRIP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.420 |
| 50+ | $20.340 |
| 100+ | $18.640 |
| 250+ | $17.320 |
| 500+ | $16.180 |
Price for:Each
Minimum: 25
Multiple: 25
$560.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-50450B-C1-R0
Newark Part No.46AM7751
Product RangemaxiFLOW/maxiGRIP Series
Technical Datasheet
Thermal Resistance1.6°C/W
Packages CooledBGA
External Width - Metric45mm
External Height - Metric7.5mm
External Length - Metric45mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.77"
External Height - Imperial0.29"
External Length - Imperial1.77"
External Diameter - Imperial-
Product RangemaxiFLOW/maxiGRIP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.6°C/W
External Width - Metric
45mm
External Length - Metric
45mm
Heat Sink Material
Aluminum
External Height - Imperial
0.29"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
7.5mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
1.77"
Product Range
maxiFLOW/maxiGRIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate