Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT4004 YELLOW 66M X 12MM
Newark Part No.14AC3375
Product RangeAT4004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 50+ | $7.070 |
| 100+ | $6.570 |
| 250+ | $6.100 |
| 500+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4004 YELLOW 66M X 12MM
Newark Part No.14AC3375
Product RangeAT4004
Technical Datasheet
Adhesive TypeRubber Based Resin Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourYellow
Total Tape Thickness2.4 mil (0.06 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeAT4004
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Rubber Based Resin Adhesive
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
0.47"
Product Range
AT4004
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.4 mil (0.06 mm)
Roll Length - Metric
66m
Tape Width - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
