Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT293 10M X 50MMCopy
Newark Part No.71C9776
Product RangeAT293
Your Part Number
No Longer Available
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT293 10M X 50MMCopy
Newark Part No.71C9776
Product RangeAT293
Tape TypeGlass Cloth
Adhesive TypeNon Corrosive Adhesive
Tape Colour-
Total Tape Thickness11 mil (0.27 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT293
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
-
Roll Length - Imperial
32.8ft
Tape Width - Imperial
1.97"
Product Range
AT293
Adhesive Type
Non Corrosive Adhesive
Total Tape Thickness
11 mil (0.27 mm)
Roll Length - Metric
10m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
