Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT202 BLACK 50M X 50MMCopy
Newark Part No.85Y3314
Product RangeAT202
Your Part Number
No Longer Available
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT202 BLACK 50M X 50MMCopy
Newark Part No.85Y3314
Product RangeAT202
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypePressure Sensitive Adhesive
Tape ColourBlack
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT202
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT202
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
