Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT2000 BLACK 18M X 100MM
Newark Part No.58AC8412
Product RangeAT2000
Your Part Number
No Longer Available
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT2000 BLACK 18M X 100MM
Newark Part No.58AC8412
Product RangeAT2000
Technical Datasheet
Tape TypeAntislip
Adhesive TypeSolvent Based Acrylic Adhesive
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial20yard
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product RangeAT2000
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Antislip
Tape Colour
Black
Roll Length - Imperial
20yard
Tape Width - Metric
101.6mm
SVHC
No SVHC (04-Feb-2026)
Adhesive Type
Solvent Based Acrylic Adhesive
Total Tape Thickness
39.4 mil (1 mm)
Tape Width - Imperial
4"
Product Range
AT2000
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
