ACCELERATE your digital factory transformation
Bridge the physical & digital to unlock new digital factory insights
Important Notice,
ACCELERATE your digital factory transformation
Bridge the physical & digital to unlock new digital factory insights
The digital factory is a factory whose operations are built on data. Operational data from factory devices, robots and machines are combined and analysed to rapidly derive new insights and inform decision-making. These insights are integral to unlocking capacity in the factory through higher utilisation, optimised manufacturing flows, increased energy efficiency and reduced raw material usage.
Within the smart factory, Analog Devices’ IO-Link master and device transceiver portfolio offers a flexible means of moving intelligence from the PLC closer to the sensors on the factory floor. While process plants, often an extension of the smart factory, are being modernised by adding high speed Ethernet to field instruments often deployed in remote and intrinsically safe environments, using the Ethernet-APL standard.
Digitize and seamlessly connect your digital factory’s automation equipment with ADI’s proven, easy-to-adopt measurement and connectivity solutions.
Learn how ADI is bridging the physical world of the factory floor with centralised control, by precisely sensing, measuring, and interpreting the environment, then securely delivering data throughout the factory network.

The evaluation kits provide an end to end evaluation of the communication path from the host processor to the programmable logic controller (PLC) or PC-based tool.
The evaluation kits can completely verify the communication path between the host processor and a PLC before integrating the network interface into the end field device.

Reference Design Evaluation Kit (MAX17608, MAX22200, MAX22514) IO-Link Transceiver, Communication
Designed, Built, Tested Board pictured here has been fully assembled and tested.
The MAXREFDES278# is a complete IO-Link® 8-Channel solenoid actuator reference design based on a MAX22514 IO-Link transceiver with integrated protection. It demonstrates an 8-Channel solenoid actuator using the MAX22200 1A Octal Integrated Serial-Controlled Solenoid Driver with integrated FETs.

The EVAL-AD4130-8WARDZ evaluation kit features the AD4130-8 24-bit, ultra-low power, low noise analog-to-digital converter (ADC).
The EVAL-AD4130-8WARDZ board connects to the USB port of the PC by connecting to the EVAL-SDP-CK1Z motherboard. A 5V USB supply via the PC is regulated to 3.3 V to supply the AD4130-8 and support all necessary components.

The PMOD compatible evaluation/prototyping board is a small form factor, low cost, low noise, 24-Bit, Sigma-Delta ADC board. When prototyping, this board is used in conjunction with the ADICUP3029 or any other PMOD compatible development platform.

Smart factory sensors and actuators facilitate better decision making to support flexible and readily optimized manufacturing processes. Analog Devices, Inc. (ADI)’s IO-Link® technology transforms traditional sensors into smart sensors to upgrade industrial facilities into real-time configurable smart factory floors.
Smart Factory Sensor Use-Case

Welcome to the frontlines of Industry 4.0. Field Instruments combine sensors, actuators, intelligent signal processing, and robust communications while often operating in the harshest of environments. These Intelligent Edge devices are responsible for capturing, interpreting, and communicating data to the cloud, where algorithms and analytics transform it into insights and actions.
Field Instruments Use-Case
Industrial smart sensors with IO-Link communication are common across a broad range of measurement modalities such as pressure, temperature, angle, and position. With pre-selected technology combinations, tools, and expertise, ADI’s precision signal chains offer a simplified design journey, with optimizations for key smart sensor performance specifications such as noise, bandwidth, density, and power efficiency. Our analog front end (AFE) sensor signal chains can be quickly evaluated and tuned to exact application needs, with complete LTspice® circuits, technical articles, and power management solutions available for download.
| Part # | Device primary function | Interface protocol | Comments | Supply voltage range | Package |
|---|---|---|---|---|---|
| MAX14828 | IO-Link Device Transceiver | IO-Link | Low-Power, Ultra-Small, IO-Link Device Transceiver | 9V to 65V | Thin Quad Flatpack, No Leads,25-WLCSP-N/A |
| MAX14827A | IO-Link Device Transceiver | IO-Link | Low-Power, Ultra-Small, Dual Driver, IO-Link Device Transceiver | 9V to 65V | Thin Quad Flatpack, No Leads,25-WLCSP-N/A |
| MAX22513 | IO-Link Device Transceiver | IO-Link | Surge Protected Dual Driver IO-Link Device Transceiver with DC/DC | 9V to 36V | 28-LFCSP-3.5X5.5X0.75,32-WLCSP-N/A |
| MAX22514 | IO-Link Device Transceiver, IO-Link Master Transceiver | IO-Link | Surge Protection IO-Link Device Transceiver with DC-DC | 8V to 36V | 24-LFCSP-4X5X0.75,25-WLCSP-N/A |
| MAX22515 | IO-Link Device Transceiver, IO-Link Master Transceiver | IO-Link | IO-Link Transceiver with Integrated Protection | 9V to 36V | Thin Quad Flatpack, No Leads,20-WLCSP-N/A |

| Part # | Resolution (bits) | Sample rate (max) (SPS) | Device Architecture | Input type | Data output interface | Power (typ) (W) | Package |
| AD7124-4 | 24 | 19.2k | Sigma-Delta | Differential, Pseudo-Differential, Single-Ended | Serial SPI | 842µ | 32-Lead LFCSP (5mm x 5mm x 0.75mm w/ EP),32-Lead LFCSP (5mm x 5mm x 0.95mm w/ EP),24-Lead TSSOP |
| AD7124-8 | 24 | 19.2k | Sigma-Delta | Differential, Pseudo-Differential, Single-Ended | Serial SPI | 842µ | 32-Lead LFCSP (5mm x 5mm x 0.75mm w/ EP),32-Lead LFCSP (5mm x 5mm x 0.95mm w/ EP) |
| Part # |
| MAX14828 |
| MAX14827A |
| MAX22513 |
| MAX22514 |


| Part # | Motor Type | No. of Drivers | Peak Motor Current (A) | RMS Current | Integrated Current Sensing | VSUPPLY (min) (V) | VSUPPLY (max) (V) | Total RON (typ) (mO) | ISUPPLY (typ) (mA) | Direction Control | Current Regulation | Internal CR Reference | Package |
| MAX22200 | Solenoid | 8 | 1.5 | 1 | Yes | 4.5 | 36 | 200 | 2.5 | Independent | Internal | Yes | 32-LFCSP-5X5X0.75 |
| Part # |
| MAX14828 |
| MAX14827A |
| MAX22513 |
| MAX22514 |

| Part # | Device Primary Function | Temp Sensor Interface | Max Error Over Temp (Deg) | Resolution (bits) | 25°C Temp Error (typ) (Deg) | Temp Resolution (typ) (°C/LSB) | Data Output Interface | Vs+ (min) (V) | Vs+ (max) (V) | Package |
| MAX31875 | Temperature Sensor | Local | 2 | 12 | Serial 2C | 1.6 | 3.6 | 4-WLCSP-N/A | ||
| ADT7420 | Temperature Sensor | Internal Temp Sensor | 0.5 | 16 | 0.25 | 0.0078 | Digital, Serial 2C | 2.7 | 5.5 | 16-Lead LFCSP (4mm x 4mm) |
| Part # |
| MAX14828 |
| MAX14827A |
| MAX22513 |
| MAX22514 |

| Part # | Resolution (bits) | Sample Rate (max) (SPS) | ADC SNR in dBFS (typ) (dBFS) | ADC INL (max) (LSB) | Device Architecture | Input Type | Data Output Interface | Power (typ) (W) | Package |
| AD7124-4 | 24 | 19.2k | Sigma Delta | Differential, Pseudo-Differential, Single-Ended | Serial SPI | 842µ | 32-Lead LFCSP (5mm x 5mm x 0.75mm w/ EP),32-Lead LFCSP (5mm x 5mm x 0.95mm w/ EP),24-Lead TSSOP | ||
| AD4130-8 | 24 | 2.4k | 97.9 | 251.7 | Sigma Delta | Differential, Pseudo-Differential, Single-Ended | Serial SPI | 57.6µ | 35-Ball WLCSP (2.70 mm x 3.56mm x 0.50 mm) |
| Part # |
| MAX14828 |
| MAX14827A |
| MAX22513 |
| MAX22514 |


| Part # | Device Primary Function | Temp Sensor Interface | Max Error Over Temp (Deg) | Resolution (bits) | 25°C Temp Error (typ) (Deg) | Data Output Interface | Package |
| MAX31855 | Temperature Sensor, Thermocouple Interface | Remote | 2 | 14 | Serial SPI | Small-Outline IC, Narrow (0.15in) |
| Part # |
| MAX14828 |
| MAX14827A |
| MAX22513 |
| MAX22514 |

| Part # | Resolution (bits) | Sample Rate (max) (SPS) | ADC SNR in dBFS (typ) (dBFS) | ADC INL (max) (LSB) | Device Architecture | Input Type | Data Output Interface | Power (typ) (W) | Package |
| AD4680 | 16 | 1M | 92.5 | 1.5 | SAR | Differential | Serial SPI | 29.4m | 16-Lead LFCSP (3mm x 3mm x 0.75mm w/ EP) |
| AD4681 | 16 | 500k | 92.5 | 1.5 | SAR | Differential | Serial SPI | 18.7m | 16-Lead LFCSP (3mm x 3mm x 0.75mm w/ EP) |
| Part # |
| MAX14828 |
| MAX14827A |
| MAX22513 |
| MAX22514 |

| Part # | # of Amps | GBP (typ) | Slew Rate (typ) (V/µs) | Vos (max) | Ibias (max) | Current Noise Density (typ) (A/rtHz) | VNoise Density (typ) (V/rtHz) | Rail to Rail | Iq/Amp (typ) (A) | Vs span (min) (V) | Vs span (max) (V) | Package |
| AD8656 | 2 | 28M | 11 | 250µ | 10p | 1f | 2.7n | Both | 4.5m | 2.7 | 5.5 | 8-Lead SOIC,8-Lead MSOP |
| Part # | BW -3 dB (typ) (Hz) | Slew Rate (typ) (V/us) | Gain Set | Is (typ) (A) | Vs span (min) (V) | Vs span (max) (V) | Package |
| ADA4945-1 full power | 145M | 600 | Resistor | 4m | 3 | 10 | 16-Lead LFCSP (3mm x 3mm w/ EP) |
| Part # | Prop Delay V p-p (typ) (s) | Output Logic | Vos (typ) (V) | Output Rise/Fall Time (typ) (s) | Iq/Amp (max) (A) | Vs span (min) (V) | Vs span (max) (V) | Comments | Package |
| LTC6702 | 320n | CMOS | 1m | 11n, 15n | 30µ | 1.7 | 5.5 | Tiny Micropower, Low Voltage Dual Comparators | 8-Lead SOT-23,8-Lead DFN (2mm x 2mm w/ EP) |
ADC
| Part # | Resolution (bits) | Sample Rate (max) (SPS) | ADC SNR in dBFS (typ) (dBFS) | ADC INL (max) (LSB) | Device Architecture | Input Type | Data Output Interface | Power (typ) (W) | Package |
| AD7380 | 16 | 4M | 92.5 | SAR | Differential | Serial SPI | 83m | 16-Lead LFCSP (3mm x 3mm x 0.75mm w/ EP) | |
| AD4681 | 16 | 500k | 92.5 | 1.5 | SAR | Differential | Serial SPI | 18.7m | 16-Lead LFCSP (3mm x 3mm x 0.75mm w/ EP) |
| Part # |
| MAX14828 |
| MAX14827A |
| MAX22513 |
| MAX22514 |

| Part # | # of Axes | Accelerometer Range | BW (typ) (Hz) | Output Type | Sensing Axis | Is (typ) (A) | Vs+ (min) (V) | Vs+ (max) (V) | Package |
| ADXL357 | 3 | 10g, 20g, 40g | 1k | I²C, SPI | X, Y, Z | 200µ | 2.25 | 3.6 | 14-Lead LCC (6mm x 6mm) |
| Part # | Device Primary Function | Interface Protocol | Comments | Supply Voltage Range | Package |
| MAX14827A | IO-Link Device Transceiver | IO-Link | Low-Power, Ultra-Small, Dual Driver, IO-Link Device Transceiver | 9V to 65V | Thin Quad Flatpack, No Leads,25-WLCSP-N/A |
| MAX22513 | IO-Link Device Transceiver | IO-Link | Surge Protected Dual Driver IO-Link Device Transceiver with DC/DC | 9V to 36V | 28-LFCSP-3.5X5.5X0.75,32-WLCSP-N/A |
| MAX22515 | IO-Link Device Transceiver, IO-Link Master Transceiver | IO-Link | IO-Link Transceiver with Integrated Protection | 9V to 36V | Thin Quad Flatpack, No Leads,20-WLCSP-N/A |
Advances in measurement, processing, security, connectivity, and power management technologies support the development of more intelligent Field Instruments, enabling data-driven insights and the digital transformation of the process industry. Unlock new data and insights and improve facility efficiency with technologies such as Ethernet-APL, smart ultra low power data converters, and highly secure microcontrollers with high efficiency AI acceleration and wireless connectivity.
| ADuCM362 | AD5700 | ADUM1441 | AD7124-4 | AD7124-8 | ADP2360 |
| Low Power, Precision Analog Microcontroller with Dual Sigma-Delta ADCs, ARM Cortex-M3+ | Low Power HART Modem+ | Micropower Quad-Channel Digital Isolator, Default High (3/1 Channel Directionality)+ | 4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference+ | 8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference+ | 50 mA, 60 V, High Efficiency Buck Regulator |