Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT25SF641-MHB-TCopy
Newark Part No.
Re-Reel94AC3753
Cut Tape94AC3753
Product Range3V Serial NOR Flash Memories
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25SF641-MHB-TCopy
Newark Part No.
Re-Reel94AC3753
Cut Tape94AC3753
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Size64Mbit
Memory Configuration-
Flash Memory Configuration-
InterfacesQPI, SPI
IC Interface TypeQPI, SPI
Memory Case StyleUDFN
IC Case / PackageUDFN
No. of Pins8Pins
Clock Frequency104MHz
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
64Mbit
Flash Memory Configuration
-
IC Interface Type
QPI, SPI
IC Case / Package
UDFN
Clock Frequency
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
64Mbit
Memory Configuration
-
Interfaces
QPI, SPI
Memory Case Style
UDFN
No. of Pins
8Pins
Clock Frequency Max
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
