Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0824LB-Y51Copy
Newark Part No.58P0818
Product RangeAD8032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.680 |
| 250+ | $16.120 |
Price for:Each
Minimum: 112
Multiple: 56
$1,980.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0824LB-Y51Copy
Newark Part No.58P0818
Product RangeAD8032 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial39.1CFM
Flow Rate - Metric1.12m³/min
Air Flow - CFM39.1CFM
Noise Rating33dBA
Power Rating1.68W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min1.12m³/min
Product RangeAD8032 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.12m³/min
Noise Rating
33dBA
Rated Speed
3000rpm
Current Rating
100mA
Air Flow - m3/min
1.12m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
39.1CFM
Air Flow - CFM
39.1CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8032 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
