Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0812UB-Y51
Newark Part No.58P0807
Product RangeAD8032 Series
Your Part Number
No Longer Available
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812UB-Y51
Newark Part No.58P0807
Product RangeAD8032 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial55.3CFM
Flow Rate - Metric1.58m³/min
Air Flow - CFM55.3CFM
Noise Rating43.8dBA
Power Rating2.76W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min1.58m³/min
Product RangeAD8032 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0812UB-Y51 is a 12VDC 32mm thick ultra high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC standard fan.
- UL94V-0 Flammability rating
- 4200RPM Speed rating
- 2.76W Rated power
- 0.291"Aq Maximum pressure
- 5 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 70°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.58m³/min
Noise Rating
43.8dBA
Rated Speed
4200rpm
Current Rating
380mA
Air Flow - m3/min
1.58m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
55.3CFM
Air Flow - CFM
55.3CFM
Power Rating
2.76W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8032 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
