New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  AD08012UB257004

                                                                                                  DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 43.5 CFM

                                                                                                  ADDA
                                                                                                  ADDA AD08012UB257004
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADDA
                                                                                                  Manufacturer Part NoAD08012UB257004
                                                                                                  Newark Part No.56AC1089
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)

                                                                                                  Product Information

                                                                                                  ADDA
                                                                                                  ManufacturerADDA
                                                                                                  Manufacturer Part NoAD08012UB257004
                                                                                                  Newark Part No.56AC1089
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC12V
                                                                                                  Supply Voltage12VDC
                                                                                                  Fan Frame TypeSquare
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame Size80mm
                                                                                                  External Depth25mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Flow Rate - Imperial43.5CFM
                                                                                                  Flow Rate - Metric1.231m³/min
                                                                                                  Air Flow - CFM43.5CFM
                                                                                                  Noise Rating44.5dBA
                                                                                                  Power Rating3W
                                                                                                  Rated Speed3400rpm
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Current Rating250mA
                                                                                                  IP Rating-
                                                                                                  Air Flow - m3/min1.231m³/min
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  12V

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  Fan Frame Size

                                                                                                  80mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Flow Rate - Metric

                                                                                                  1.231m³/min

                                                                                                  Noise Rating

                                                                                                  44.5dBA

                                                                                                  Rated Speed

                                                                                                  3400rpm

                                                                                                  Current Rating

                                                                                                  250mA

                                                                                                  Air Flow - m3/min

                                                                                                  1.231m³/min

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Supply Voltage

                                                                                                  12VDC

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  External Depth

                                                                                                  25mm

                                                                                                  Flow Rate - Imperial

                                                                                                  43.5CFM

                                                                                                  Air Flow - CFM

                                                                                                  43.5CFM

                                                                                                  Power Rating

                                                                                                  3W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.