Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0612LB-D71GL
Newark Part No.45T0212
Product RangeAD6025 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.150 |
| 250+ | $9.110 |
Price for:Each
Minimum: 240
Multiple: 120
$2,436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0612LB-D71GL
Newark Part No.45T0212
Product RangeAD6025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial12.62CFM
Flow Rate - Metric0.355m³/min
Air Flow - CFM12.62CFM
Noise Rating25.3dBA
Power Rating840mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.355m³/min
Product RangeAD6025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.355m³/min
Noise Rating
25.3dBA
Rated Speed
3500rpm
Current Rating
90mA
Air Flow - m3/min
0.355m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Flow Rate - Imperial
12.62CFM
Air Flow - CFM
12.62CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD6025 Series
Technical Docs (3)
Alternatives for AD0612LB-D71GL
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate