Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0412MB-C71GPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6657
Product RangeAD4020GP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $14.010 |
Price for:Each
Minimum: 250
Multiple: 250
$3,502.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0412MB-C71GPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6657
Product RangeAD4020GP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial8CFM
Flow Rate - Metric0.226m³/min
Air Flow - CFM8CFM
Noise Rating26dBA
Power Rating1.8W
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.226m³/min
Product RangeAD4020GP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0412MB-C71GP is an Axial Fan with medium speed ball bearing system. It features lead wire power connection, plastic frame and impeller.
- UL94V-0 Flammability rating
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.226m³/min
Noise Rating
26dBA
Rated Speed
6200rpm
Current Rating
120mA
Air Flow - m3/min
0.226m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
8CFM
Air Flow - CFM
8CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4020GP Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
