Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADASTRA
Manufacturer Part NoBP4V-B
Newark Part No.78AK2924
Product RangeAdastra - BP-V
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.710 |
| 4+ | $45.080 |
| 8+ | $43.390 |
Price for:Each
Minimum: 1
Multiple: 1
$48.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADASTRA
Manufacturer Part NoBP4V-B
Newark Part No.78AK2924
Product RangeAdastra - BP-V
Transformer Power Tappings20W, 10W, 5W, 2.5W
Frequency Response Min110Hz
Frequency Response Max20kHz
External Height195mm
External Width150mm
External Depth150mm
Product RangeAdastra - BP-V
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Transformer Power Tappings
20W, 10W, 5W, 2.5W
Frequency Response Max
20kHz
External Width
150mm
Product Range
Adastra - BP-V
Frequency Response Min
110Hz
External Height
195mm
External Depth
150mm
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
