Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 112M
Newark Part No.79AK8666
Product RangePT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,741.950 |
| 3+ | $1,675.800 |
| 5+ | $1,642.730 |
| 10+ | $1,609.650 |
| 25+ | $1,554.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,741.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 112M
Newark Part No.79AK8666
Product RangePT Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max1000kg
Resolution (g)200g
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PT 112M is a PT industrial platform scale. It offers durability and quality construction for a variety of different applications. It features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. Optional ramps facilitate loading and unloading heavy objects. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing.
- Quality construction with diamond-plate surface for ultimate durability and performance
- Rugged construction stands up to industrial use, diamond-plate surface for added grip
- Optional ramps facilitate loading and unloading
- It can be used with any Adam indicators
- Approximately five-meter/15-foot shielded cable
- 2500lb / 1000Kg capacity
- 0.5lb / 0.2Kg readability
- 5 - 10VAC / DC excitation voltage, overall dimension is 47.2" x 47.2" x 4.3" (wxdxh)
- 4 load cells, mild steel base housing, 10' / 3M cable length
- Operating temperature range from -10°C to 40°C
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
200g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
1000kg
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate