2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards / Modules
                                                                                                  Print Page

                                                                                                  702

                                                                                                  Proto Plate, BeagleBone and BeagleBone Black

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 702
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No702
                                                                                                  Newark Part No.53W6187
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No702
                                                                                                  Newark Part No.53W6187
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithBeagleBone and BeagleBone Black
                                                                                                  Kit ContentsAdafruit Proto Plate
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  702 is a proto plate for Beagle Bone & Beagle Bone Black. It is really good looking, its also very useful to prototype Beagle Bone project, and holds Beagle Bone or Beagle Bone Black steady alongside a standard half sized breadboard. This plate has been redesigned to fit either an original Beagle Bone or the new Beagle Bone Black (with a cut out for the HDMI port cable) Also updated the design so the 'Bone can be placed 'either way' in case you want the P8 or P9 header closer to the breadboard. The plate is made of 3mm thick laser cut clear acrylic with nice engraving showing alignment. There are four 4-40 screws, standoffs and hex nuts to attach the 'Bone on and the halfsized breadboard can be stuck on (just remove the paper backing from it). Finally, there are four rubber bumpers which can be used to lift the plate off of user table, so it won't slide around.

                                                                                                  Contents

                                                                                                  3mm thick laser cut clear acrylic, 4 screws, Four 4-40 1/2inch screws, Four 4 3/8inch nylon standoffs, Four 4-40 hex nuts, 4 rubber bumpers.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Adafruit Proto Plate

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  BeagleBone and BeagleBone Black