New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Batteries & Chargers
                                                                                                  3. Batteries - Non-Rechargeable
                                                                                                  Print Page

                                                                                                  328

                                                                                                  Battery, 3.75 V, Lithium Polymer, 2.5 Ah, Wire Leads, 1

                                                                                                  ADAFRUIT
                                                                                                  ADAFRUIT 328
                                                                                                  ADAFRUIT 328
                                                                                                  ADAFRUIT 328
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No328
                                                                                                  Newark Part No.98Y9918
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                  Non-Cancellable / Non-Returnable
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$14.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No328
                                                                                                  Newark Part No.98Y9918
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage3.75V
                                                                                                  Battery Size Code-
                                                                                                  Battery TechnologyLithium Polymer
                                                                                                  Battery Capacity2.5Ah
                                                                                                  External Diameter-
                                                                                                  Battery TerminalsWire Leads
                                                                                                  External Height8mm
                                                                                                  Pack Quantity1
                                                                                                  External Width50.5mm
                                                                                                  External Depth60.2mm
                                                                                                  Battery Type / Size-
                                                                                                  Weight46g
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code-
                                                                                                  Battery Compliance-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  Lithium ion polymer (also known as 'lipo' or 'lipoly') batteries are thin, light and powerful. The output ranges from 4. 2V when completely charged to 3. 7V. This battery has a capacity of 2500mAh for a total of about 10 Wh. If you need a smaller battery, we also have a 1200mAh model The batteries come pre-attached with a genuine 2-pin JST-PH connector as shown and include the necessary protection circuitry. Because they have a genuine JST connector, not a knock-off, the cable wont snag or get stuck in a matching JST jack, they click in and out smoothly. The included protection circuitry keeps the battery voltage from going too high (over-charging) or low (over-use) which means that the battery will cut-out when completely dead at 3. 0V. It will also protect against output shorts. However, even with this protection it is very important that you only use a LiIon/LiPoly constant-voltage/constant-current charger to recharge them and at a rate of 1200mA or less. Additional Safety Notes:

                                                                                                  • Do not use a NiMH/NiCad/lead-acid charger!
                                                                                                  • Do not abuse these batteries, do not short, bend, crush or puncture.
                                                                                                  • Never charge or use unattended.
                                                                                                  • Always inspect batteries and surrounding circuitry constantly for any damage, loose wiring, or possibility of short circuits.
                                                                                                  • As with all Lithium ion polymer batteries and with any power source - they should be used by experts who are comfortable working with power supplies.
                                                                                                  • Weight: 52g
                                                                                                  • Size: 2” x 2. 55” x 0. 30” (51mm x 65mm x 8mm)
                                                                                                  • Output: 2500mAh at 3. 7V nominal
                                                                                                  • Battery pack datasheet
                                                                                                  • Battery pack test report
                                                                                                  • MSDS Report

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  3.75V

                                                                                                  Battery Technology

                                                                                                  Lithium Polymer

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  External Height

                                                                                                  8mm

                                                                                                  External Width

                                                                                                  50.5mm

                                                                                                  Battery Type / Size

                                                                                                  -

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Battery Size Code

                                                                                                  -

                                                                                                  Battery Capacity

                                                                                                  2.5Ah

                                                                                                  Battery Terminals

                                                                                                  Wire Leads

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  External Depth

                                                                                                  60.2mm

                                                                                                  Weight

                                                                                                  46g

                                                                                                  Battery NEDA Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:HAZ
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.