| Quantity | Price |
|---|---|
| 1+ | $44.050 |
Product Information
Product Overview
The display and touchscreen uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) as well as GPIO #25 and #24. All other GPIO are unused. Since we had a tiny bit of space, there's 4 spots for optional slim tactile switches wired to four GPIOs, that you can use if you want to make a basic user interface. For example, you can use one as a power on/off button. See below for the link to get the optional tact switches, they're not included. Use it for console access or easily pop up X11 onto the PiTFT for a mini monitor, although its rather small at 320x240. Instead, we recommend using PyGame or other SDL-drawing programs to write onto the frame buffer.
- Screen Dimensions: 50mm x 71mm / 2" x 2.8"
- PCB Dimensions: 56mm x 85mm / 2.2" x 3.3"
- Height with socket: 19mm / 0.75"
- Weight: 50g
Technical Specifications
-
Displays
-
-
To Be Advised
-
-
-
Add-On Board, PiTFT Plus Raspberry Pi HAT
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate