Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1010Copy
Newark Part No.05R6130
Product RangeAC Series
Your Part Number
No Longer Available
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1010Copy
Newark Part No.05R6130
Product RangeAC Series
Turns Ratio1:1000
Inductance-
Primary Current10A
ET Constant-
Frequency Range50Hz / 60Hz
DC Resistance Secondary41.8ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeAC Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1000
Primary Current
10A
Frequency Range
50Hz / 60Hz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
-
ET Constant
-
DC Resistance Secondary
41.8ohm
Transformer Mounting
Through Hole
Product Range
AC Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
