Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoSTN-2.5'Copy
Newark Part No.91AM8659
Product RangeSTN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.330 |
| 5+ | $32.410 |
| 10+ | $30.290 |
| 25+ | $29.690 |
| 50+ | $29.080 |
Price for:Each
Minimum: 1
Multiple: 1
$33.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoSTN-2.5'Copy
Newark Part No.91AM8659
Product RangeSTN Series
Detector TypeSmoke
Supply Voltage230VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeSTN Series
SVHCLead (04-Feb-2026)
Technical Specifications
Detector Type
Smoke
Operating Temperature Min
-
Product Range
STN Series
Supply Voltage
230VAC
Operating Temperature Max
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
