Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/HOSE CLAMP-2-5"Copy
Newark Part No.10AN8128
Accessory TypeMounting Hose Clamp
For Use WithACI 2" to 5" Temperature Sensors
SVHCTo Be Advised
Technical Specifications
Accessory Type
Mounting Hose Clamp
SVHC
To Be Advised
For Use With
ACI 2" to 5" Temperature Sensors
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
