Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/ACS2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM4066
Product RangeACS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.460 |
Price for:Each
Minimum: 1
Multiple: 1
$108.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/ACS2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM4066
Product RangeACS2 Series
Sensor Output TypeAnalogue
Supply Voltage Range600V AC
Supply Voltage Range600V AC
Measured CurrentAC
Accuracy-
Current Sensor TechnologySolid-Core
Secondary Signal Type-
Sensor MountingDIN Rail, Panel
Operating Temperature Min-15°C
Operating Temperature Max40°C
Product RangeACS2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
600V AC
Accuracy
-
Secondary Signal Type
-
Operating Temperature Min
-15°C
Product Range
ACS2 Series
Supply Voltage Range
600V AC
Measured Current
AC
Current Sensor Technology
Solid-Core
Sensor Mounting
DIN Rail, Panel
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for A/ACS2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
