Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoFK13AEIWI0.032768-T3
Newark Part No.
Re-Reel81AK3845
Cut Tape81AK3845
Product RangeFK13A Series
Your Part Number
2,873 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.949 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.949 |
| 10+ | $0.844 |
| 25+ | $0.780 |
| 50+ | $0.767 |
| 100+ | $0.754 |
| 250+ | $0.715 |
| 500+ | $0.714 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoFK13AEIWI0.032768-T3
Newark Part No.
Re-Reel81AK3845
Cut Tape81AK3845
Product RangeFK13A Series
Product RangeFK13A Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --0.04ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FK13A Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-0.04ppm
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
125°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for FK13AEIWI0.032768-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
