Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoFC2BAEBEI12.0-T1
Newark Part No.81AK3817
Product RangeFC2BA Series
Your Part Number
969 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 10+ | $0.673 |
| 25+ | $0.618 |
| 50+ | $0.607 |
| 100+ | $0.596 |
| 250+ | $0.568 |
| 500+ | $0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoFC2BAEBEI12.0-T1
Newark Part No.81AK3817
Product RangeFC2BA Series
Frequency Nom12MHz
Product RangeFC2BA Series
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
125°C
Product Range
FC2BA Series
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability