Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLB-C30-T4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1629
Re-Reel80AH1597RL
Cut Tape80AH1597
Product RangeAWSCR-CPLB Series
Your Part Number
3,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.299 | $0.00 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 50+ | $0.362 |
| 100+ | $0.349 |
| 250+ | $0.332 |
| 500+ | $0.320 |
| 1000+ | $0.308 |
| 2500+ | $0.302 |
| 5000+ | $0.296 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.299 |
| 5000+ | $0.293 |
| 10000+ | $0.274 |
| 20000+ | $0.257 |
| 30000+ | $0.243 |
| 50000+ | $0.234 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLB-C30-T4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1629
Re-Reel80AH1597RL
Cut Tape80AH1597
Product RangeAWSCR-CPLB Series
Product RangeAWSCR-CPLB Series
Frequency4MHz
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Product Range
AWSCR-CPLB Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Frequency
4MHz
Resonant Frequency
4MHz
Frequency Stability
± 0.4%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Alternatives for AWSCR-4.00CPLB-C30-T4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
