Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C33-T4
Newark Part No.16AH0941
Product RangeAWSCR-CPLA Series
Your Part Number
Technical Datasheet
67,604 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 25+ | $0.357 |
| 50+ | $0.337 |
| 100+ | $0.316 |
| 250+ | $0.296 |
| 500+ | $0.275 |
| 1000+ | $0.254 |
| 2500+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C33-T4
Newark Part No.16AH0941
Product RangeAWSCR-CPLA Series
Technical Datasheet
Frequency4MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Product RangeAWSCR-CPLA Series
Frequency Stability± 0.3%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Product Overview
AWSCR-4.00CPLA-C33-T4 is an AWSCR series miniature ceramic resonator. Typical applications are metering systems, remote control, microprocessor, industrial control, and electric appliances.
- Industry standard footprint
- Low resonance impedance
- Wide operating temperatures in extended industry range
- 4MHz frequency
- 30 ohm resonant impedance
- Frequency tolerance is ±0.5%
- Frequency stability is ±0.3%
- Operation temperature range from -40 to +85°C
Notes
Do not apply excess mechanical stress to the component and terminals during soldering. Do not use this product if it is bent or damaged.
Technical Specifications
Frequency
4MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
30ohm
Product Range
AWSCR-CPLA Series
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Alternatives for AWSCR-4.00CPLA-C33-T4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability