Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLB-C15-T4
Newark Part No.
Re-Reel80AH1580
Cut Tape80AH1580
Product RangeAWSCR-CPLB Series
Your Part Number
1,190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.48 |
| 10+ | $0.42 |
| 25+ | $0.41 |
| 50+ | $0.39 |
| 100+ | $0.38 |
| 250+ | $0.38 |
| 500+ | $0.38 |
| 1000+ | $0.36 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLB-C15-T4
Newark Part No.
Re-Reel80AH1580
Cut Tape80AH1580
Product RangeAWSCR-CPLB Series
Product RangeAWSCR-CPLB Series
Resonant Frequency2MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance100ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide) (25-Jun-2025)
Technical Specifications
Product Range
AWSCR-CPLB Series
Frequency Tolerance
± 0.5%
Resonant Impedance
100ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Resonant Frequency
2MHz
Frequency Stability
± 0.4%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (25-Jun-2025)
Alternatives for AWSCR-2.00CPLB-C15-T4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability