Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Resonators :

575 Products Found

We offer a wide range of crystal and ceramic resonators, for SMD or through hole mounting

What is a resonator

A resonator is a device or system that exhibits resonance or resonant behaviour. That is, it naturally oscillates with greater amplitude at some frequencies, called resonant frequencies, than at other frequencies. The oscillations in a resonator can be either electromagnetic or mechanical (including acoustic). Resonators are used to either generate waves of specific frequencies or to select specific frequencies from a signal. Musical instruments use acoustic resonators that produce sound waves of specific tones. Another example is quartz crystals used in electronic devices such as radio transmitters and quartz watches to produce oscillations of very precise frequency. Resonators can be built to use the piezoelectric effect found within quartz crystals. Crystals and almost all elastic materials have a natural resonance frequency, which can be used through appropriate sensors. The resonance frequency depends on the crystal size, shape, elasticity, and speed of sound in the substance. Crystals for high frequency are usually cut into simple shapes, such as square slices. Typical low-frequency crystals are often cut into tuning fork shapes, such as those used in watches. If high accuracy is not essential, ceramic resonators can also be used instead of quartz crystal resonators.

Applications for resonance

  • Resonance can be employed to maintain AC circuit oscillations at a constant frequency, just as a pendulum can be used to maintain constant oscillation speed in a timekeeping mechanism.
  • Resonance can be exploited for its impedance properties: either dramatically increasing or decreasing impedance for certain frequencies. Circuits designed to screen certain frequencies out of a mix of different frequencies are called filters.
Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Frequency
Resonantor Type
Resonator Type
No. of Pins
Resonant Frequency
Frequency Tolerance
Frequency Stability
Resonant Impedance
Resonator Case
Resonator Case / Package
No. of Pins
Resonator Dimensions
Resonantor Dimensions
Oscillator Mounting
Operating Temperature Min
Operating Temperature Max
87X8663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
50+$0.172
100+$0.165
250+$0.157
500+$0.151
More Pricing...
-
-
-
-
-
4MHz
± 0.5%
-
30ohm
-
-
3Pins
-
-
Through Hole
-20°C
80°C
16AH0941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.430
50+$0.344
100+$0.313
250+$0.282
500+$0.268
More Pricing...
AWSCR-CPLA Series
4MHz
-
-
3 Pin
4MHz
± 0.5%
± 0.3%
30ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.472
50+$0.373
100+$0.358
250+$0.339
500+$0.325
More Pricing...
AWSCR-CELA Series
8MHz
-
-
3 Pin
8MHz
± 0.5%
± 0.2%
40ohm
-
-
-
-
-
SMD
-40°C
125°C
13J2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.530
50+$0.417
100+$0.399
250+$0.378
500+$0.362
More Pricing...
AWSCR-MTD Series
-
-
-
3 Pin
16MHz
± 0.5%
± 0.5%
40ohm
-
SMD
3Pins
-
-
SMD
-40°C
85°C
16AH0943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
50+$0.309
100+$0.296
250+$0.280
500+$0.269
More Pricing...
AWSCR-CPLB Series
4MHz
-
-
3 Pin
4MHz
± 0.5%
± 0.4%
30ohm
-
-
-
-
-
SMD
-40°C
125°C
16AH0909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.374
50+$0.297
100+$0.285
250+$0.269
500+$0.258
More Pricing...
AWSCR-CPLA Series
2MHz
-
-
3 Pin
2MHz
± 0.5%
± 0.3%
100ohm
-
-
-
-
-
SMD
-40°C
85°C
70AC3718

RoHS

Each
1+$0.310
10+$0.270
100+$0.238
500+$0.217
1000+$0.209
More Pricing...
CERALOCK CSTLS
16MHz
-
-
3 Pin
16MHz
± 0.5%
± 0.2%
50ohm
-
-
3Pins
-
-
Through Hole
-20°C
80°C
16AH0907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.357
50+$0.281
100+$0.269
250+$0.254
500+$0.244
More Pricing...
AWSCR-CPLA Series
2MHz
-
-
3 Pin
2MHz
± 0.5%
± 0.3%
100ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.289
50+$0.230
100+$0.221
250+$0.208
500+$0.200
More Pricing...
AWSCR-CPLA Series
4.19MHz
-
-
3 Pin
4.19MHz
± 0.5%
± 0.3%
30ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.315
50+$0.267
100+$0.255
250+$0.247
500+$0.239
More Pricing...
AWSCR-CPLA Series
5MHz
-
-
3 Pin
5MHz
± 0.5%
± 0.3%
30ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.689
50+$0.568
100+$0.557
250+$0.545
500+$0.534
More Pricing...
AWSCR-CRLB Series
7.37MHz
-
-
3 Pin
7.37MHz
± 0.5%
± 0.4%
40ohm
-
-
-
-
-
SMD
-40°C
125°C
16AH0979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
50+$0.291
100+$0.279
250+$0.264
500+$0.252
More Pricing...
AWSCR-CPLA Series
6MHz
-
-
3 Pin
6MHz
± 0.5%
± 0.3%
30ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
50+$0.322
100+$0.295
250+$0.279
500+$0.270
More Pricing...
AWSCR-CPLA Series
4.19MHz
-
-
3 Pin
4.19MHz
± 0.5%
± 0.3%
30ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
50+$0.330
100+$0.316
250+$0.299
500+$0.286
More Pricing...
AWSCR-CPLA Series
7.37MHz
-
-
3 Pin
7.37MHz
± 0.5%
± 0.3%
30ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.408
50+$0.353
100+$0.330
250+$0.320
500+$0.310
More Pricing...
AWSCR-CRLA Series
4.91MHz
-
-
3 Pin
4.91MHz
± 0.5%
± 0.3%
40ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
50+$0.275
100+$0.263
250+$0.249
500+$0.239
More Pricing...
AWSCR-CPLA Series
8MHz
-
-
3 Pin
8MHz
± 0.5%
± 0.3%
30ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.383
50+$0.307
100+$0.282
250+$0.268
500+$0.255
More Pricing...
AWSCR-CRLA Series
4MHz
-
-
3 Pin
4MHz
± 0.5%
± 0.3%
40ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH1001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.580
50+$0.468
100+$0.425
250+$0.403
500+$0.383
More Pricing...
AWSCR-CPLA Series
8MHz
-
-
3 Pin
8MHz
± 0.5%
± 0.3%
30ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.932
50+$0.736
100+$0.706
250+$0.667
500+$0.640
More Pricing...
AWSCR-CELA Series
12MHz
-
-
3 Pin
12MHz
± 0.5%
± 0.2%
40ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
50+$0.345
100+$0.330
250+$0.321
500+$0.315
More Pricing...
AWSCR-CELA Series
10MHz
-
-
3 Pin
10MHz
± 0.5%
± 0.2%
40ohm
-
-
-
-
-
SMD
-40°C
125°C
16AH0921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
50+$0.314
100+$0.301
250+$0.284
500+$0.273
More Pricing...
AWSCR-CPLA Series
3.58MHz
-
-
3 Pin
3.58MHz
± 0.5%
± 0.3%
30ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.522
50+$0.427
100+$0.377
250+$0.336
500+$0.287
More Pricing...
AWSCR-CELA Series
10MHz
-
-
3 Pin
10MHz
± 0.5%
± 0.2%
40ohm
-
-
-
-
-
SMD
-40°C
85°C
16AH0959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.603
50+$0.492
100+$0.434
250+$0.387
500+$0.332
More Pricing...
AWSCR-CRLB Series
4.19MHz
-
-
3 Pin
4.19MHz
± 0.5%
± 0.4%
40ohm
-
-
-
-
-
SMD
-40°C
125°C
16AH0973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
50+$0.267
100+$0.256
250+$0.242
500+$0.232
More Pricing...
AWSCR-CRLA Series
5MHz
-
-
3 Pin
5MHz
± 0.5%
± 0.3%
40ohm
-
-
-
-
-
SMD
-40°C
85°C
62AK5093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
50+$0.302
100+$0.291
250+$0.276
500+$0.266
More Pricing...
CSTNE_VH3L Series
16MHz
-
-
3 Pin
16MHz
± 0.07%
± 0.11%
40ohm
-
-
3Pins
-
-
SMD
-40°C
85°C
1-25 of 575 items
of 23 page(s)