Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1Z100612SR15LTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08AM1804RL
Cut Tape08AM1804
Product RangeAVR-1Z100612S Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.540 |
| 100+ | $1.300 |
| 250+ | $1.250 |
| 500+ | $1.200 |
| 1000+ | $1.050 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1Z100612SR15LTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08AM1804RL
Cut Tape08AM1804
Product RangeAVR-1Z100612S Series
Inductance150nH
RMS Current (Irms)83A
Inductor ConstructionShielded
Saturation Current (Isat)88A
Product RangeAVR-1Z100612S Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length9.8mm
Product Width5.8mm
Product Height11.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
AVR-1Z100612S Series
DC Resistance Max
125µohm
Product Length
9.8mm
Product Height
11.9mm
RMS Current (Irms)
83A
Saturation Current (Isat)
88A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
