Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1F131309SR25LTCopy
Newark Part No.08AM1779
Product RangeAVR-1F131309S Series
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.620 |
| 25+ | $1.540 |
| 50+ | $1.460 |
| 100+ | $1.380 |
| 250+ | $1.330 |
| 500+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1F131309SR25LTCopy
Newark Part No.08AM1779
Product RangeAVR-1F131309S Series
Inductance250nH
RMS Current (Irms)83A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeAVR-1F131309S Series
Inductor Case / Package-
DC Resistance Max170µohm
Inductance Tolerance± 15%
Product Length13mm
Product Width13.5mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
AVR-1F131309S Series
DC Resistance Max
170µohm
Product Length
13mm
Product Height
9.5mm
RMS Current (Irms)
83A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
13.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
