Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoATL-1Z120612SR10LTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel83AK6794RL
Cut Tape83AK6794
Product RangeATL-1Z120612S Series
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 25+ | $2.090 |
| 100+ | $1.770 |
| 250+ | $1.710 |
| 500+ | $1.660 |
| 1000+ | $1.600 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATL-1Z120612SR10LTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel83AK6794RL
Cut Tape83AK6794
Product RangeATL-1Z120612S Series
Product RangeATL-1Z120612S Series
Inductance, Parallel100nH
RMS Current, Parallel70A
Saturation Current, Parallel125A
DC Resistance Max, Parallel125µohm
Leakage Inductance25nH
Turns Ratio-
Product Length12mm
Product Width6.2mm
Product Height12mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATL-1Z120612S Series
RMS Current, Parallel
70A
DC Resistance Max, Parallel
125µohm
Turns Ratio
-
Product Width
6.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
100nH
Saturation Current, Parallel
125A
Leakage Inductance
25nH
Product Length
12mm
Product Height
12mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
