Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASWD-S2-0002-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel30AM0227RL
Cut Tape30AM0227
Your Part Number
4,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.415 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.415 |
| 50+ | $0.273 |
| 100+ | $0.243 |
| 250+ | $0.228 |
| 500+ | $0.219 |
| 1000+ | $0.212 |
| 2500+ | $0.208 |
| 5000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASWD-S2-0002-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel30AM0227RL
Cut Tape30AM0227
Frequency Min100MHz
RF Switch ConfigurationSPDT
Frequency Response RF Min100MHz
Frequency Max2.7GHz
Frequency Response RF Max2.7GHz
RF IC Case StyleDFN
Supply Voltage Min1.6V
IC Case / PackageDFN
Supply Voltage Max3.3V
No. of Pins6Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.37dB
Operating Temperature Max85°C
Third Order Intercept Point IIP3 Typ34.5dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
100MHz
Frequency Response RF Min
100MHz
Frequency Response RF Max
2.7GHz
Supply Voltage Min
1.6V
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Switch Configuration
SPDT
Frequency Max
2.7GHz
RF IC Case Style
DFN
IC Case / Package
DFN
No. of Pins
6Pins
Insertion Loss Typ
0.37dB
Third Order Intercept Point IIP3 Typ
34.5dBm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
