Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASTX-H11-32.000MHZ-I25-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1526
Product RangeASTX-H11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.050 |
| 2000+ | $3.880 |
| 4000+ | $3.650 |
| 8000+ | $3.440 |
| 12000+ | $3.330 |
| 20000+ | $3.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASTX-H11-32.000MHZ-I25-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1526
Product RangeASTX-H11 Series
Frequency Nom32MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeASTX-H11 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
ASTX-H11 Series
Operating Temperature Max
85°C
Alternatives for ASTX-H11-32.000MHZ-I25-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
