Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-6R8M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel12AC0022RL
Cut Tape12AC0022
Product RangeASPIAIG-S8050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.569 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 25+ | $0.470 |
| 100+ | $0.436 |
| 250+ | $0.419 |
| 500+ | $0.380 |
| 1000+ | $0.350 |
| 2500+ | $0.342 |
| 5000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-6R8M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel12AC0022RL
Cut Tape12AC0022
Product RangeASPIAIG-S8050 Series
Inductance6.8µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeASPIAIG-S8050 Series
Power Inductor Case8mm x 8mm x 5mm
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S8050 Series
DC Resistance Max
0.029ohm
Product Length
8mm
Product Height
5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
6.1A
Power Inductor Case
8mm x 8mm x 5mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for ASPIAIG-S8050-6R8M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
