Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1060-1R0M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel45AJ0686RL
Cut Tape45AJ0686
Product RangeASPIAIG-Q1060 Series
Your Part Number
495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.440 | $4.44 |
| Total Price | $4.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.940 |
| 25+ | $3.350 |
| 50+ | $3.050 |
| 100+ | $2.850 |
| 500+ | $2.690 |
| 1000+ | $2.640 |
| 2500+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1060-1R0M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel45AJ0686RL
Cut Tape45AJ0686
Product RangeASPIAIG-Q1060 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)28.5A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeASPIAIG-Q1060 Series
Power Inductor Case11.9mm x 11mm x 5.7mm
Inductor Case / Package-
DC Resistance Max2320µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q1060 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
28.5A
Saturation Current (Isat)
44A
Power Inductor Case
11.9mm x 11mm x 5.7mm
DC Resistance Max
2320µohm
Product Length
11.9mm
Product Height
5.7mm
Technical Docs (1)
Alternatives for ASPIAIG-Q1060-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
