Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6060-8R2M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK2712RL
Cut Tape78AK2712
Product RangeASPIAIG-F6060 Series
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.320 |
| 100+ | $1.110 |
| 250+ | $1.080 |
| 500+ | $0.968 |
| 1000+ | $0.897 |
| 5000+ | $0.848 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6060-8R2M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK2712RL
Cut Tape78AK2712
Product RangeASPIAIG-F6060 Series
Inductance8.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeASPIAIG-F6060 Series
Inductor Case / Package-
DC Resistance Max0.0248ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F6060 Series
DC Resistance Max
0.0248ohm
Product Length
6.6mm
Product Height
5.8mm
RMS Current (Irms)
8A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
