Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-M3015-1R0M-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC1801RL
Cut Tape51AC1801
Product RangeASPI-M Series
Your Part Number
1,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.809 | $4.04 |
| Total Price | $4.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.809 |
| 10+ | $0.681 |
| 15+ | $0.655 |
| 25+ | $0.628 |
| 50+ | $0.602 |
| 125+ | $0.575 |
| 250+ | $0.566 |
| 500+ | $0.556 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-M3015-1R0M-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC1801RL
Cut Tape51AC1801
Product RangeASPI-M Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeASPI-M Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
5.8A
Product Range
ASPI-M Series
DC Resistance Max
0.042ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Alternatives for ASPI-M3015-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
