Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-F4030-4R7M-TCopy
Newark Part No.78AK2698
Product RangeASPI-F4030 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 2000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F4030-4R7M-TCopy
Newark Part No.78AK2698
Product RangeASPI-F4030 Series
Inductance4.7µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeASPI-F4030 Series
Inductor Case / Package-
DC Resistance Max0.0315ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPI-F4030 Series
DC Resistance Max
0.0315ohm
Product Length
4.1mm
Product Height
3.1mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
