Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-3012S-1R0M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH3781RL
Cut Tape65AH3781
Product RangeASPI-3012S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.641 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.641 |
| 10+ | $0.538 |
| 15+ | $0.517 |
| 25+ | $0.496 |
| 50+ | $0.475 |
| 125+ | $0.454 |
| 250+ | $0.449 |
| 500+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-3012S-1R0M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH3781RL
Cut Tape65AH3781
Product RangeASPI-3012S Series
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.87A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeASPI-3012S Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.87A
Product Range
ASPI-3012S Series
DC Resistance Max
0.04ohm
Product Length
3mm
Product Height
1.2mm
Alternatives for ASPI-3012S-1R0M-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
