Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0840-101M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH3774RL
Cut Tape65AH3774
Product RangeASPI-0840 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.904 |
| 25+ | $0.872 |
| 50+ | $0.798 |
| 100+ | $0.723 |
| 500+ | $0.684 |
| 1000+ | $0.621 |
| 2500+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0840-101M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH3774RL
Cut Tape65AH3774
Product RangeASPI-0840 Series
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case8mm x 8mm x 4mm
Product RangeASPI-0840 Series
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1A
Product Range
ASPI-0840 Series
DC Resistance Max
0.31ohm
Product Length
8mm
Product Height
4mm
Alternatives for ASPI-0840-101M-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
