Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0840-101M-TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel23AH3913
Re-Reel23AH3912RL
Cut Tape23AH3912
Product RangeASPI-0840 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.782 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 25+ | $0.644 |
| 100+ | $0.539 |
| 250+ | $0.522 |
| 500+ | $0.510 |
| 1000+ | $0.443 |
| 5000+ | $0.384 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.521 |
| 3000+ | $0.469 |
| 5000+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0840-101M-TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel23AH3913
Re-Reel23AH3912RL
Cut Tape23AH3912
Product RangeASPI-0840 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeASPI-0840 Series
Power Inductor Case8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ASPI-0840 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1A
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.31ohm
Product Length
8mm
Product Height
4mm
Technical Docs (1)
Alternatives for ASPI-0840-101M-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
