Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-101M-T3Copy
Newark Part No.
Full Reel23AH3894
Re-Reel65AH3764
Cut Tape65AH3764
Product RangeASPI-0418FS Series
Your Part Number
1,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.433 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.433 |
| 250+ | $0.336 |
| 500+ | $0.304 |
| 1000+ | $0.277 |
| 5000+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 5000+ | $0.176 |
| 10000+ | $0.163 |
| 20000+ | $0.151 |
| 30000+ | $0.141 |
| 50000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-101M-T3Copy
Newark Part No.
Full Reel23AH3894
Re-Reel65AH3764
Cut Tape65AH3764
Product RangeASPI-0418FS Series
Inductance100µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeASPI-0418FS Series
Inductor Case / Package-
DC Resistance Max1.33ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
420mA
Saturation Current (Isat)
450mA
Product Range
ASPI-0418FS Series
DC Resistance Max
1.33ohm
Product Length
4mm
Product Height
1.8mm
Alternatives for ASPI-0418FS-101M-T3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
