Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-2R2N-TCopy
Newark Part No.
Full Reel23AH3882
Re-Reel65AH3760
Cut Tape65AH3760
Product RangeASPI-0410FS Series
Your Part Number
4,990 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.500 | $15.00 |
| Total Price | $15.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.500 |
| 250+ | $1.170 |
| 500+ | $1.050 |
| 1000+ | $0.963 |
| 5000+ | $0.885 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.609 |
| 10000+ | $0.563 |
| 20000+ | $0.524 |
| 30000+ | $0.489 |
| 50000+ | $0.468 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-2R2N-TCopy
Newark Part No.
Full Reel23AH3882
Re-Reel65AH3760
Cut Tape65AH3760
Product RangeASPI-0410FS Series
Inductance2.2µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case4mm x 4mm x 1mm
Product RangeASPI-0410FS Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
-
Product Range
ASPI-0410FS Series
DC Resistance Max
0.15ohm
Product Length
4mm
Product Height
1mm
Alternatives for ASPI-0410FS-2R2N-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
