Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-2R2N-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3882
Re-Reel23AH3881RL
Cut Tape23AH3881
Product RangeASPI-0410FS Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.910 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 25+ | $0.795 |
| 100+ | $0.659 |
| 250+ | $0.591 |
| 500+ | $0.545 |
| 1000+ | $0.508 |
| 2500+ | $0.481 |
| 5000+ | $0.463 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.545 |
| 15000+ | $0.534 |
| 25000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-2R2N-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3882
Re-Reel23AH3881RL
Cut Tape23AH3881
Product RangeASPI-0410FS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASPI-0410FS Series
Power Inductor Case4mm x 4mm x 1mm
Inductor Case / Package-
DC Resistance Max150mohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPI-0410FS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
-
Power Inductor Case
4mm x 4mm x 1mm
DC Resistance Max
150mohm
Product Length
4mm
Product Height
1mm
Technical Docs (2)
Alternatives for ASPI-0410FS-2R2N-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
