Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASMCI-0603-100M-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel14AN9327
Cut Tape03AM7543
Product RangeASMCI-0603 Series
Your Part Number
2,492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.155 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.155 |
| 20+ | $0.149 |
| 30+ | $0.143 |
| 50+ | $0.137 |
| 100+ | $0.131 |
| 250+ | $0.124 |
| 500+ | $0.116 |
| 1000+ | $0.109 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMCI-0603-100M-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel14AN9327
Cut Tape03AM7543
Product RangeASMCI-0603 Series
Inductance10µH
RMS Current (Irms)50mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASMCI-0603 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.9ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASMCI-0603 Series
DC Resistance Max
0.9ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
50mA
Saturation Current (Isat)
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for ASMCI-0603-100M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
